TE Connectivity 10608 Series, Jack Panel Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 471-863
- Mfr. Part No.:
- 1060883-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5 units)*
£138.75
(exc. VAT)
£166.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £138.75 | £27.75 |
*price indicative
- RS Stock No.:
- 471-863
- Mfr. Part No.:
- 1060883-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 10608 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 10608 | ||
- COO (Country of Origin):
- MX
The TE Connectivity MCX cable jack is an essential component designed for seamless integration into various RF applications. With its exceptional performance and durability, this circular connector effectively maintains signal integrity across a wide operating frequency range of up to 6 GHz. Whether used in telecommunications or other demanding environments, this product ensures reliable connection through its high-quality construction and innovative design. The innovative snap-on coupling mechanism simplifies installation, making it an ideal choice for applications where space is a premium. Built from robust brass and plated for longevity, this connector offers a perfect balance of sturdiness and lightweight convenience. Its compatibility with leading cable types enhances its versatility, making it a reliable solution for engineers and designers alike.
Circular connector shape for optimal performance
Manufactured from high-quality brass for durability
Snap-on coupling mechanism simplifies assembly
Compatible with RG 188 and RG 316 cable types for flexibility
Designed for panel mount applications for space efficiency
Features crimp termination method for secure connections
Low dielectric constant contributes to enhanced signal transmission
Manufactured from high-quality brass for durability
Snap-on coupling mechanism simplifies assembly
Compatible with RG 188 and RG 316 cable types for flexibility
Designed for panel mount applications for space efficiency
Features crimp termination method for secure connections
Low dielectric constant contributes to enhanced signal transmission
Related links
- Radiall 75Ω Straight Body
- Radiall 50Ω, Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity 10526 Series 50Ω Straight Body
- TE Connectivity 10621 Series 50Ω Straight Body
- TE Connectivity 10579 Series Cable Termination, Straight Body
- TE Connectivity 10453 Series 50Ω Straight Body
- TE Connectivity 227726 Series 50Ω Straight Body

