TE Connectivity 2213 Series Plug-In Circular Coaxial Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 470-570
- Mfr. Part No.:
- 2213265-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£176.20
(exc. VAT)
£211.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.20 | £0.441 |
*price indicative
- RS Stock No.:
- 470-570
- Mfr. Part No.:
- 2213265-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Plug-In | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2213 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Plug-In | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2213 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket is engineered for crimping with 14 AWG wire, offering robust connectivity solutions tailored for demanding applications. Designed with high precision, it ensures reliability and exceptional performance in harsh environments. The product is manufactured to conform to rigorous compliance standards, guaranteeing it meets essential environmental directives, including EU RoHS and REACH regulations. Ideal for various industrial applications, this socket enhances efficiency and safety, making it a trusted choice for professionals seeking quality and durability in their electrical connections.
Constructed to withstand challenging conditions while maintaining performance
Low halogen content ensures a reduced environmental impact
Designed to facilitate straightforward installation with a crimping mechanism
Offers compatibility with a range of components, enhancing utility
Meets stringent compliance requirements for sustainable use in Europe
Built to support effective heat dissipation in electrical connections
Provides a reliable solution for secure and safe connectivity
Low halogen content ensures a reduced environmental impact
Designed to facilitate straightforward installation with a crimping mechanism
Offers compatibility with a range of components, enhancing utility
Meets stringent compliance requirements for sustainable use in Europe
Built to support effective heat dissipation in electrical connections
Provides a reliable solution for secure and safe connectivity
Related links
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body
- Huber+Suhner 11_N Series IDC Circular Coaxial Connector Straight Body
- TE Connectivity 2213 Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Terminal Termination
- Molex 73403 Series Receptacle Cable Mount Circular Coaxial Connector Straight Body
- TE Connectivity 2213 Series PCB Terminal Block 3.5mm Pitch 1-Row, Surface Mount Termination
- Huber+Suhner 11_BNC Series IDC Circular Coaxial Connector Straight Body
- TE Connectivity 2213 Series PCB Terminal Block 8.2mm Pitch 1-Row, Through Hole Termination
- TE Connectivity 2213 Series Horizontal Board Mount PCB Socket 1-Row Surface Mount Termination

