Molex 73403 Series Receptacle Cable Mount Circular Coaxial Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 507-459
- Mfr. Part No.:
- 73403-6282
- Brand:
- Molex
Subtotal (1 pack of 80 units)*
£166.74
(exc. VAT)
£200.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.74 | £2.084 |
*price indicative
- RS Stock No.:
- 507-459
- Mfr. Part No.:
- 73403-6282
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Gender | Receptacle | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 73403 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73403 | ||
- COO (Country of Origin):
- TW
The TE Connectivity connector is designed to provide exceptional performance and reliability for demanding applications in the automotive and telecommunications industries. Featuring high-quality materials, the product incorporates a robust design that ensures durability and effective signal transmission. With its versatile keying system, it allows for a secure and error-free connection, reducing the likelihood of mismating. The product's innovative design includes compatibility with various cable types, making it an ideal choice for users seeking flexibility and convenience. Easy to install and maintain, it meets stringent industry standards, ensuring peace of mind and long-lasting usability in diverse environments.
Robust body construction enhances longevity and performance in challenging conditions
Versatile color-coded keying system minimizes the risk of connection errors
Compatible with multiple cable types for adaptability in diverse applications
Proprietary material finishes offer protection against environmental factors
Designed for easy installation, facilitating faster project completions
Versatile color-coded keying system minimizes the risk of connection errors
Compatible with multiple cable types for adaptability in diverse applications
Proprietary material finishes offer protection against environmental factors
Designed for easy installation, facilitating faster project completions
Related links
- Molex 73403 Series Plug Cable Mount SMB Connector Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series 75Ω Right Angle Body
- Molex 50Ω Straight Body
- Huber+Suhner 11_N Series IDC Circular Coaxial Connector Straight Body

