Molex 73403 Series Plug Cable Mount SMB Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 507-458
- Mfr. Part No.:
- 73403-6262
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.40 | £2.808 |
*price indicative
- RS Stock No.:
- 507-458
- Mfr. Part No.:
- 73403-6262
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Plug | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 73403 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Plug | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73403 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMB plug FAKRA str. is engineered for precision and reliability, making it ideal for a range of applications requiring high-performance connectivity. With a robust design, this connector ensures secure connections while maintaining compact dimensions. It is particularly suitable for use in environments where efficiency is pivotal, marrying ease of integration with durability. Its materials are selected for their optimal conductive properties and resistance to environmental factors, ensuring longevity and consistent performance in diverse applications. As a cornerstone in electronic connectivity, this product provides peace of mind alongside cutting-edge technology, making it a dependable choice for integration in various systems.
Constructed with high-quality materials for enhanced durability
Compact design maximizes space efficiency in installations
Features low-loss connectivity for improved signal integrity
Offers compatibility with standard cabling configurations
Provides a reliable solution for both commercial and industrial applications
Ensures resistance against environmental wear and tear
Facilitates easy assembly and integration into existing systems
Compact design maximizes space efficiency in installations
Features low-loss connectivity for improved signal integrity
Offers compatibility with standard cabling configurations
Provides a reliable solution for both commercial and industrial applications
Ensures resistance against environmental wear and tear
Facilitates easy assembly and integration into existing systems
Related links
- Molex 73403 Series Plug Cable Mount SMB Connector Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series Receptacle Cable Mount Circular Coaxial Connector Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Telegartner Cable Mount SMB Connector Straight Body

