TE Connectivity 1467938-1 Series
- RS Stock No.:
- 467-801
- Mfr. Part No.:
- 1467938-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£274.07
(exc. VAT)
£328.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £274.07 | £137.035 |
*price indicative
- RS Stock No.:
- 467-801
- Mfr. Part No.:
- 1467938-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1467938-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1467938-1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity SMA connector is a female socket with a 50-ohm impedance, designed for through-hole mounting. It features a right-angle solder type connection, offering a compact and reliable solution for high-frequency applications. Ideal for use in RF and microwave systems.
Beryllium Copper contact
Brass body
Gold plating
Brass body
Gold plating
Related links
- TE Connectivity 1484244-1 Series
- TE Connectivity 1495009-1 Series
- TE Connectivity 1355726-1 Series
- TE Connectivity 1-5225092-1 Series
- TE Connectivity 1408149-1 Series Crimp Termination, Right Angle Body
- TE Connectivity 1408496-1 Series Plug Panel Mount MMCX Connector Surface Mount Termination, Vertical Body
- TE Connectivity 10610 Series 50Ω Right Angle Body
- TE Connectivity 1-5413589-0 Series Crimp Termination, Straight Body

