Molex 73131 Series Plug Through Hole BNC Connector, Solder Termination, Right Angle Body

Subtotal (1 unit)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.43

*price indicative

RS Stock No.:
323-629
Mfr. Part No.:
731310240
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Plug

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Series

73131

COO (Country of Origin):
TW
The Molex BNC 50 Ohm Right-Angle PCB Jack Receptacle features a nickel-plated brass body.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen

Related links