Linx, Jack Board Mount SMB Connector, 50Ω, Solder, Through Hole Termination, Straight Body
- RS Stock No.:
- 304-957
- Mfr. Part No.:
- CONSMB001-G
- Brand:
- Linx
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £3.89 | £1.945 |
| 10 - 24 | £3.57 | £1.785 |
| 25 + | £3.18 | £1.59 |
*price indicative
- RS Stock No.:
- 304-957
- Mfr. Part No.:
- CONSMB001-G
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Female | |
| Mounting Type | Board Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder, Through Hole | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +165°C | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type SMB Connector | ||
Gender Female | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Solder, Through Hole | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +165°C | ||
- COO (Country of Origin):
- TW
The Linx SMB Connector is a 50-ohm jack designed for board mounting on a printed circuit board (PCB). It features a snap-on mechanism for secure connection and supports frequencies up to 4 GHz. This straight connector is suitable for soldering and provides reliable signal transmission. It has a wide operating temperature range from -65 to 165°C [-85 to 329°F], making it ideal for use in harsh environments.
Brass body
Gold plating
RoHS compliant
Gold plating
RoHS compliant
Related links
- Linx 50Ω Straight Body
- Linx 50Ω Straight Body
- TE Connectivity 10771 Series 50Ω Vertical Body
- TE Connectivity 2081996 Series Straight Body
- Linx 50Ω Straight Body
- TE Connectivity 10609 Series 50Ω Vertical Body
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 1053354 Series Solder Vertical Body

