Linx, Jack PCB BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 304-770
- Mfr. Part No.:
- CONBNC002
- Brand:
- Linx
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 493 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £5.39 | £2.695 |
| 10 - 24 | £4.96 | £2.48 |
| 25 + | £4.39 | £2.195 |
*price indicative
- RS Stock No.:
- 304-770
- Mfr. Part No.:
- CONBNC002
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | PCB | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Linx BNC Connector is a 50-ohm jack designed for cable-to-board applications. It features a bayonet-style locking mechanism for secure connections and supports frequencies up to 3 GHz. This connector is intended for board mounting on a printed circuit board (PCB) and includes 1 coaxial contact for reliable signal transmission. Made of brass with a nickel plating, it offers durability and corrosion resistance in various RF and communication applications.
Impedance is 50 ohms
Brass body
Nickel plating
Brass body
Nickel plating
Related links
- Radiall 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Linx 50Ω Straight Body
- Linx CONBN Series Solder Cup Termination, Straight Body
- Linx 50Ω Straight Body
- Linx 50Ω Through Hole Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- TE Connectivity 2446155 Series PCB Termination, Straight Body

