Linx 2441 Series, Jack Panel Mount Coaxial PCB Connector, PCB Termination, Straight Body
- RS Stock No.:
- 600-507
- Mfr. Part No.:
- 2441546-1
- Brand:
- Linx
Subtotal (1 box of 1000 units)*
£25,677.29
(exc. VAT)
£30,812.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25,677.29 | £25.677 |
*price indicative
- RS Stock No.:
- 600-507
- Mfr. Part No.:
- 2441546-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Gender | Female | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | 2441 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Gender Female | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Mounting Type Panel Mount | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx 2.92mm Female Connector is designed for high-frequency RF applications, ensuring reliable signal transmission. With a 50-ohm impedance, it supports performance up to 40 GHz. Its panel mount design and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series Screw Coaxial PCB Connector Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series Board Mount Circular Coaxial Connector Straight Body
- Linx 2441 Series Wire Termination, Straight Body
- Linx 2441 Series Screw Termination, Straight Body

