TE Connectivity RP-SMA Series Cable Assembly Male RP-SMA to Male, 200 mm 50 Ω

Subtotal (1 bag of 100 units)*

£318.10

(exc. VAT)

£381.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£318.10£3.181

*price indicative

RS Stock No.:
785-629
Mfr. Part No.:
CSJ-RGFB-200-MHF3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

RP-SMA

Product Type

Cable Assembly

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

200mm

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Brass

Series

RP-SMA

COO (Country of Origin):
TW
The TE Connectivity superior coaxial cable assembly is designed for high-frequency applications, ensuring optimal performance in DC to 6GHz frequency ranges and compliance with industry standards.

Features a characteristic impedance of 50Ω ± 3Ω for reliable signal integrity

Insertion loss of 200mm measures at 0.68√f in GHz for effective transmission

Constructed from materials compliant with EU RoHS Directive, ensuring safety and sustainability

Cabling length tolerances are specified at ± 3.0mm for precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy