CALTEST CT4443 Series Coaxial Cable Assembly Male N-Type to Male SMA, 1 m 50 Ω
- RS Stock No.:
- 717-446
- Mfr. Part No.:
- CT4443-100
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-446
- Mfr. Part No.:
- CT4443-100
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Connector Type A | N-Type | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Series | CT4443 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Connector Type A N-Type | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Series CT4443 | ||
- COO (Country of Origin):
- KR
The CALTEST RF Coaxial Cable Assembly featuring N-Type Male connector at one end and SMA Male connector at other. Built with RG142B/U double-shielded cable for 50 Ohm impedance.
100cm length
DC to 8GHz frequency range
RoHS 2 compliant
Related links
- CALTEST CT4443 Series Coaxial Cable Assembly Male N-Type to Male SMA, 600 mm 50 Ω
- CALTEST CT4442 Series Coaxial Cable Assembly Male N-Type to Male Type N, 1 m 50 Ω
- CALTEST CT4444 Series Coaxial Cable Assembly Male N-Type to Male BNC, 600 mm 50 Ω
- CALTEST CT4445 Series Coaxial Cable Assembly Male SMA to Male SMA, 1 m 50 Ω
- CALTEST CT444 Series Coaxial Cable Assembly Male BNC to Male N Type, 1 m 50 Ω
- CALTEST CT4446 Series Coaxial Cable Assembly Male SMA to Male BNC, 1 m 50 Ω
- CALTEST CT4457 Series Coaxial Cable Assembly Male Plug to Male, 1 m 50 Ω
- CALTEST CT4450 Series Coaxial Cable Assembly Male BNC to Male Plug, 1 m 50 Ω
