CALTEST CT444 Series Coaxial Cable Assembly Male BNC to Male N Type, 1 m 50 Ω
- RS Stock No.:
- 717-448
- Mfr. Part No.:
- CT4444-100
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-448
- Mfr. Part No.:
- CT4444-100
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | BNC | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Series | CT444 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A BNC | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Series CT444 | ||
- COO (Country of Origin):
- KR
The CALTEST RF Coaxial Cable Assembly used to interconnect test equipment such as oscilloscopes, spectrum analysers, and network analysers. This cable assembly uses Double-shielded RG-142B/U coaxial cable. Designed for 50 Ohm impedance, offering DC to 8GHz performance for connecting test equipment like oscilloscopes or signal generators.
100cm length
50 Ohms impedance
Available in Brown-Beige color
Related links
- CALTEST CT444 Series Coaxial Cable Assembly Male BNC to Male N Type, 600 mm 50 Ω
- CALTEST CT4444 Series Coaxial Cable Assembly Male N-Type to Male BNC, 600 mm 50 Ω
- CALTEST CT4442 Series Coaxial Cable Assembly Male N-Type to Male Type N, 1 m 50 Ω
- CALTEST CT4443 Series Coaxial Cable Assembly Male N-Type to Male SMA, 1 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
