CALTEST CT4457 Series Coaxial Cable Assembly Male Plug to Male, 1 m 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.43
10 +£13.93

*price indicative

RS Stock No.:
717-459
Mfr. Part No.:
CT4457-100
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Connector Type A

Plug

Product Type

Coaxial Cable Assembly

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CT4457

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW
The CALTEST Double Banana Plug to MiniPRO Clips Breakout Cable Assembly used with most major pieces of test equipment including power supplies, loads, DMMs, and function generators to name a few. Although the moulded double plug (MDP) is a classic design, their usage in test and measurement is universal and timeless.

50 Ohm coaxial cable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy