CALTEST CT4446 Series Coaxial Cable Assembly Male SMA to Male BNC, 1 m 50 Ω
- RS Stock No.:
- 717-453
- Mfr. Part No.:
- CT4446-100
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-453
- Mfr. Part No.:
- CT4446-100
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Yellow | |
| Series | CT4446 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Connector Type A SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Yellow | ||
Series CT4446 | ||
- COO (Country of Origin):
- KR
The CALTEST instrument-grade RF coaxial cable assembly, featuring an RG142B/U cable (50 Ohm, double-shielded) with an SMA Male connector on one end and a BNC Male connector on the other. Ideal for connecting test equipment like oscilloscopes and network analysers in labs, offering excellent bandwidth (DC to 8GHz) and durability.
100cm length
Excellent bandwidth DC to 8 GHz
Related links
- CALTEST CT4446 Series Coaxial Cable Assembly Male SMA to Male BNC, 600 mm 50 Ω
- CALTEST CT Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- Mueller Electric AI-21 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4450 Series Coaxial Cable Assembly Male BNC to Male Plug, 1 m 50 Ω
- CALTEST CT444 Series Coaxial Cable Assembly Male BNC to Male N Type, 1 m 50 Ω
