Linx Straight Coaxial Adapter SMA Plug to R-SMA Plug
- RS Stock No.:
- 233-8550
- Mfr. Part No.:
- ADP-SMAM-RPSF
- Brand:
- Linx
Discontinued
- RS Stock No.:
- 233-8550
- Mfr. Part No.:
- ADP-SMAM-RPSF
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Plug to SMA RP Socket | |
| Adapter Type A | SMA | |
| Adapter Type B | R-SMA | |
| Gender A | Male | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Plug to SMA RP Socket | ||
Adapter Type A SMA | ||
Adapter Type B R-SMA | ||
Gender A Male | ||
Gender B Male | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Linx SMA plug to RP-SMA jack adapter is made of brass with nickel finish. It has nickel finished PH bronze washer and PTFE insulation. It is most often used in testing and evaluation of products.
Silicon rubber gasket on connector A
Gold finished pin
Gold finished pin
Related links
- Linx Straight Coaxial Adapter SMA Plug to R-SMA Plug
- Linx Straight Coaxial Adapter SMA Plug to R-SMA Plug 0 → 18GHz
- Linx Straight Coaxial Adapter SMA Plug to SMA Plug
- Linx Straight Coaxial Adapter SMA Plug to SMA Plug 0 → 18GHz
- Linx Straight Coaxial Adapter SMA Plug to U.FL Plug 0 → 6GHz
- Linx Straight Coaxial Adapter SMA Plug to MCX Socket 0 → 6GHz
- Linx Straight Coaxial Adapter SMA Socket to BNC Plug 0 → 4GHz
- Linx Straight Coaxial Adapter SMA Socket to N Plug 0 → 11GHz
