Linx Straight Coaxial Adapter SMA Socket to N Plug 0 → 11GHz
- RS Stock No.:
- 233-8533
- Mfr. Part No.:
- ADP-SMAF-NM
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£15.56
(exc. VAT)
£18.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £15.56 |
| 10 - 49 | £15.11 |
| 50 + | £14.37 |
*price indicative
- RS Stock No.:
- 233-8533
- Mfr. Part No.:
- ADP-SMAF-NM
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Jack to N Plug | |
| Adapter Type A | SMA | |
| Adapter Type B | N | |
| Gender A | Female | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Operating Frequency | 0 → 11GHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Jack to N Plug | ||
Adapter Type A SMA | ||
Adapter Type B N | ||
Gender A Female | ||
Gender B Male | ||
Body Orientation Straight | ||
Operating Frequency 0 → 11GHz | ||
The Linx SMA jack to N plug adapter is made of nickel finished brass and has gold plated centre contact. It has frequency range of 0 to 11 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 500 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and 5/8in-24 threaded coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.
Temperature range of -65°C to +165°C
Silicon rubber gasket on connector B
Straight body style
Silicon rubber gasket on connector B
Straight body style
Related links
- Linx Straight Coaxial Adapter Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter
