Linx Straight Coaxial Adapter Female Female
- RS Stock No.:
- 233-8534
- Mfr. Part No.:
- ADP-SMAF-SMAF
- Brand:
- Linx
Subtotal (1 bag of 100 units)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £5.00 | £500.00 |
*price indicative
- RS Stock No.:
- 233-8534
- Mfr. Part No.:
- ADP-SMAF-SMAF
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Linx SMA jack to SMA jack adapter is made of brass with nickel finish. It has PTFE insulation, gold finished socket and it is most often used in testing and evaluation of products.
1/4in - 36UNS-2A threads
Compliant with EU RoHS directive
Related links
- Linx Straight Coaxial Adapter Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
