Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- RS Stock No.:
- 233-8546
- Mfr. Part No.:
- ADP-SMAF-UFLM
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£21.58
(exc. VAT)
£25.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 71 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.58 |
| 10 - 49 | £20.98 |
| 50 + | £20.41 |
*price indicative
- RS Stock No.:
- 233-8546
- Mfr. Part No.:
- ADP-SMAF-UFLM
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Socket to UFL Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | UFL | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Socket to UFL Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type UFL | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 0GHz, 6GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Linx SMA jack to MHF1/U.FL plug adapter is made of gold finished brass and has gold plated centre contact. It has frequency range of 0 to 6 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 1000 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and snap on coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.
Temperature range of -65°C to +165°C
Straight body style
Gold finished centre contact
Related links
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
