TE Connectivity Straight 50 Ω Adapter Female Female

Subtotal (1 pack of 15 units)*

£181.53

(exc. VAT)

£217.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.53£12.102

*price indicative

RS Stock No.:
817-148
Mfr. Part No.:
ADP-SMAM-SMBF-G
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

SMA

Product Type

Adapter

Converts From Type

SMA

Converts to Type

SMB

Mount Type

Threaded

Impedance

50Ω

Orientation

Straight

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Body Plating

Brass

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

16.8mm

Series

ADP-SMAF

Contact Material

Brass

Standards/Approvals

Rohs

COO (Country of Origin):
TW
The TE Connectivity adapter is an SMA plug to SMB jack connector is designed for reliable connections in various applications. It operates effectively within a frequency range of 0 GHz to 4 GHz, ensuring high performance and durability.

Offers operation from 0 to 4 GHz, providing versatility for multiple applications

Gold plating ensures superior corrosion resistance for long-lasting performance

Meets RoHS standards, promoting environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy