TE Connectivity Straight 50 Ω Adapter Female Female

Subtotal (1 pack of 10 units)*

£151.51

(exc. VAT)

£181.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£151.51£15.151

*price indicative

RS Stock No.:
817-147
Mfr. Part No.:
ADP-SMAF-SMBF-G
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Adapter

Adapter Type

SMA

Converts From Type

SMA

Converts to Type

SMB

Impedance

50Ω

Mount Type

Threaded

Orientation

Straight

Contact Plating

Gold

Body Plating

Brass

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

18mm

Standards/Approvals

Rohs

Series

ADP-SMAF

Contact Material

Brass

COO (Country of Origin):
TW
The TE Connectivity adapter is a high-performance solution is designed for seamless connectivity between SMA and SMB jacks, ensuring reliable signal transmission across a frequency range of 0 to 4 GHz.

Operates efficiently from 0 to 4 GHz, supporting diverse applications

Features gold plating for superior corrosion resistance and longevity

Includes robust connections with gold plated beryllium copper contacts

Tested for adherence to RoHS standards for environmental compliance

Compact design with a convenient Snap-on mating Interface

Lightweight at just 3.0 g for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy