Huber+Suhner Straight 50 Ω Coaxial Adapter 65GHz Female Female
- RS Stock No.:
- 794-518
- Mfr. Part No.:
- 31_SMPM-50-0-3/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£988.05
(exc. VAT)
£1,185.66
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 23 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £988.05 | £9.881 |
*price indicative
- RS Stock No.:
- 794-518
- Mfr. Part No.:
- 31_SMPM-50-0-3/111_NH
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Jack | |
| Converts From Type | SMPM | |
| Converts to Type | SMPM | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 65GHz | |
| Polarity | Standard | |
| Contact Plating | Sucopro | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Sucopro Plated | |
| Coupling Style | Snap On | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Jack | ||
Converts From Type SMPM | ||
Converts to Type SMPM | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 65GHz | ||
Polarity Standard | ||
Contact Plating Sucopro | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Sucopro Plated | ||
Coupling Style Snap On | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
RoHS Status: Exempt
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 65GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 60GHz Female Female
- Huber+Suhner 82_QMA Series Coaxial Connector Board Female QMA Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Through Hole
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
