Huber+Suhner 82_QMA Series Coaxial Connector Board Female QMA, 50 Ω, Straight Body Through Hole

Subtotal (1 bag of 100 units)*

£701.40

(exc. VAT)

£841.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£701.40£7.014

*price indicative

RS Stock No.:
889-315
Mfr. Part No.:
82_QMA-50-0-3/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

QMA

Product Type

Coaxial Connector

Mount Type

Board

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-40°C

Body Plating

Sucopro

Maximum Operating Temperature

85°C

Termination Type

Through Hole

Contact Gender

Female

Series

82_QMA

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Sucopro

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers superior performance for high-frequency applications, designed as a straight PCB jack with 50 Ohm impedance that ensures optimal signal integrity.

Excellent electrical performance across a wide frequency range of up to 18 GHz

High packing density, making it suitable for space-constrained applications

Optimised return loss from DC to 6 GHz, enhancing signal quality

Easy mating without the need for additional torque or tooling

Durable design guarantees 100 mating cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy