Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 889-830
- Mfr. Part No.:
- 82_MMBX-S50-0-3/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£508.20
(exc. VAT)
£609.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £508.20 | £5.082 |
*price indicative
- RS Stock No.:
- 889-830
- Mfr. Part No.:
- 82_MMBX-S50-0-3/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMBX | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 3.45 x 5.6 mm | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Series | MMBX | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMBX | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 3.45 x 5.6 mm | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Series MMBX | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector provides a reliable solution for high-frequency signal transmission. designed as a straight PCB jack (female), it ensures minimal board-to-board distance for efficient connections.
Impedance of 50 ohm for optimal signal integrity
Operates effectively at Interface frequencies up to 12.4 GHz
Blind mateable design guarantees secure connections
Related links
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner MMBX Series Coaxial Connector Surface Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner MMBX Series Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner 82_MMBX Series Coaxial Connector Surface Mount Female MMBX Straight Body Solder
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Circular Coaxial Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Surface Mount

