CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS Stock No.:
- 735-599
- Mfr. Part No.:
- CT2411
- Brand:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.12 |
| 10 - 24 | £6.56 |
| 25 + | £5.77 |
*price indicative
- RS Stock No.:
- 735-599
- Mfr. Part No.:
- CT2411
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | BNC T Female to Male to Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | Nickel Plated | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type BNC T Female to Male to Female | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating Nickel Plated | ||
Series CT | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter facilitates seamless connections, offering a reliable Interface for both male and female BNC connections in a Compact design that ensures optimal signal integrity.
General Purpose design ensures versatility in various applications
Constructed from brass with nickel plating for enhanced durability
Gold-plated contacts improve signal transmission and minimise loss
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Right Angle 50 Ω Coaxial Adapter 4GHz Male Female
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female
- Cinch Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Female
