TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- RS Stock No.:
- 671-480
- Mfr. Part No.:
- 2501434-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £60.00
- 120 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £6.90 |
| 10 - 24 | £6.35 |
| 25 + | £5.59 |
*price indicative
- RS Stock No.:
- 671-480
- Mfr. Part No.:
- 2501434-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | In-Series Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel over Copper | |
| Body Plating | Nickel over Copper | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, SVHC > Threshold:Pb (3.8% in Component Part), EU RoHS Directive 2011/65/EU with Exemptions, EU REACH (EC) No. 1907/2006 Current ECHA Candidate List:JAN 2025 (247), EU ELV Directive 2000/53/EC Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type In-Series Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold over Nickel over Copper | ||
Body Plating Nickel over Copper | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, SVHC > Threshold:Pb (3.8% in Component Part), EU RoHS Directive 2011/65/EU with Exemptions, EU REACH (EC) No. 1907/2006 Current ECHA Candidate List:JAN 2025 (247), EU ELV Directive 2000/53/EC Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
Applications
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 2GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Male
- TE Connectivity 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter
