TE Connectivity 50 Ω Coaxial Adapter Male Male
- RS Stock No.:
- 671-479
- Mfr. Part No.:
- 2501433-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 219 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.52 |
| 10 - 24 | £6.92 |
| 25 + | £6.09 |
*price indicative
- RS Stock No.:
- 671-479
- Mfr. Part No.:
- 2501433-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Contact Plating | Silver | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU with Exemptions, EU REACH (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, CE marked as required by Directive 2011/65/EU, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Contact Plating Silver | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU with Exemptions, EU REACH (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, CE marked as required by Directive 2011/65/EU, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- TW
The TE Connectivity Adapter features a straight connection from a TNC plug to an SMA jack, designed with a 50-ohm impedance to ensure reliable RF signal transmission between the two connector types.
Ruggedized RF connector with threaded interface
Mainly used in harsh environments on outdoor equipment
Applications
Wireless Communication & Test and Measurement
Industrial equipment
Aerospace and defence
Heavy machinery
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 2GHz Male Male
- RS PRO Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Male Male
- Linx Straight Coaxial Adapter Male Male
- RS PRO Right Angle Coaxial Adapter Male Male
- Telegartner Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
