TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz Male Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-188
Distrelec Article No.:
304-48-563
Mfr. Part No.:
1058083-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

BNC

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

BNC

Mount Type

Panel

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Contact Material

Beryllium Copper Alloy

Standards/Approvals

EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity between series adapter represents a sophisticated solution for seamless connectivity in demanding applications. Designed with precision, this straight adapter promotes a robust connection between SMA and BNC interfaces. Its meticulously crafted components ensure reliability even in challenging environments. Built to support high frequencies, this adapter provides superior performance for power and signal applications. With an operating temperature range from -65 to 125 °C, it is adept at handling extreme conditions, making it an essential component for engineers and technicians alike. The durable materials, including nickel-plated brass and stainless steel, promise longevity and consistent performance.

Optimized for high-frequency applications up to 4 GHz

Constructed from premium materials for enhanced durability

Straight body orientation facilitates easy installation

Designed to ensure reliable performance in various environmental conditions

Offers a secure connection between different connector interfaces

Lightweight design supports ease of handling during installation

Compliant with significant regulatory directives, ensuring safety and reliability

Suitable for a range of industries including telecommunications and industrial electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy