TE Connectivity Straight 50 Ω Coaxial Adapter 25GHz
- RS Stock No.:
- 478-890
- Distrelec Article No.:
- 304-48-552
- Mfr. Part No.:
- 1053770-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-890
- Distrelec Article No.:
- 304-48-552
- Mfr. Part No.:
- 1053770-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Male | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 25GHz | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Converts From Type Male | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 25GHz | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity product is a sophisticated component expertly designed for demanding applications within the electronics sector. It brings together advanced technology and reliable performance, ensuring that users receive a quality solution for their wiring and connectivity needs. With an unwavering commitment to compliance, this component adheres to stringent regulations, making it suitable for various global markets. As customers seek efficient and reliable options, this offering proves indispensable in enhancing the functionality of electronic assemblies while maintaining safety standards.
Manufactured to meet robust industry standards for safety and reliability
Designed with compliance to the EU RoHS Directive for environmental sustainability
Features a comprehensive array of documentation available for customer assurance
Offers a versatile compatibility range, making it suitable for numerous applications
Incorporates safe usage statements to promote responsible handling and disposal
Supports a variety of connector configurations to accommodate diverse requirements
Related links
- TE Connectivity Straight Coaxial Adapter
- TE Connectivity Straight 50 Ω Coaxial Adapter
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
