TE Connectivity Straight Coaxial Adapter
- RS Stock No.:
- 474-126
- Distrelec Article No.:
- 304-58-079
- Mfr. Part No.:
- 1057385-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£157.82
(exc. VAT)
£189.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.82 | £78.91 |
*price indicative
- RS Stock No.:
- 474-126
- Distrelec Article No.:
- 304-58-079
- Mfr. Part No.:
- 1057385-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA | |
| Converts From Type | Male | |
| Converts to Type | Female | |
| Orientation | Straight | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Series | 3082 2243 00 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA | ||
Converts From Type Male | ||
Converts to Type Female | ||
Orientation Straight | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Series 3082 2243 00 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced component is designed to meet the rigorous demands of modern applications, providing reliability and compliance with various international directives. It offers an ideal solution for engineers seeking components that not only deliver superior performance but also align with environmental regulations. Built with high-quality materials, this product ensures longevity and durability, supporting a wide range of electronic applications. Furthermore, it is compliant with the EU RoHS and ELV directives, which underlines its commitment to sustainability. Customers can access comprehensive compliance documentation to guarantee its suitability for their projects. With easy access to product drawings and CAD files, this item simplifies design integration, making it an essential addition to any electronic assembly.
Compliant with EU RoHS Directive 2011/65/EU for reduced environmental impact
Adheres to the EU ELV Directive 2000/53/EC, ensuring material safety
Includes comprehensive product documentation for seamless integration
Offers halogen content control for sensitive applications
Features a robust design for reliable performance in various conditions
Available with customer view models to aid in project planning
Recognized for its compliance with essential international standards
Provides easy access to 3D CAD files, streamlining design processes
Related links
- TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 2GHz Male Male
