TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 471-858
- Distrelec Article No.:
- 304-58-080
- Mfr. Part No.:
- 1057392-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£199.56
(exc. VAT)
£239.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £199.56 | £99.78 |
*price indicative
- RS Stock No.:
- 471-858
- Distrelec Article No.:
- 304-58-080
- Mfr. Part No.:
- 1057392-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | BNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Series | 3082 2321 00 | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Series 3082 2321 00 | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional product delivers high-performance solutions tailored for demanding applications. Engineered with precision, it serves as a critical component in enhancing system reliability. Designed to comply with stringent regulations, it ensures both safety and environmental sustainability. The product's compatibility and robust construction make it an ideal choice for professionals seeking reliability and effectiveness in their projects. With a focus on innovation and quality, this product not only meets current market demands but also anticipates future needs, offering a dependable response to evolving technology challenges.
Designed to meet EU RoHS and ELV compliance standards, ensuring environmental consideration
Constructed with low halogen content, reflecting commitment to safer materials
Offers compliance documentation readily accessible, aiding in regulatory awareness
Robust part design enhances overall durability and performance in various applications
Backed by comprehensive customer support, providing assurance and reliability
Accompanied by detailed CAD files for easy integration into projects
Features safe usage statements to promote responsible handling and usage
Related links
- TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz Male Male
- TE Connectivity T 75 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- Yuetsu Straight Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- Yuetsu Straight 50 Ω Coaxial Adapter 4GHz
