Subtotal (1 unit)*
£92.31
(exc. VAT)
£110.77
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.31 |
*price indicative
- RS Stock No.:
- 830-650
- Mfr. Part No.:
- GG.DS135
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 90° | |
| Jaw Depth | 56mm | |
| Holding Force | 2000N | |
| Finish | Stainless Steel | |
| Material | 304 Stainless Steel | |
| Height Under Arm | 29mm | |
| Length | 170mm | |
| Height | 51mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Series | MOA-MX | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 90° | ||
Jaw Depth 56mm | ||
Holding Force 2000N | ||
Finish Stainless Steel | ||
Material 304 Stainless Steel | ||
Height Under Arm 29mm | ||
Length 170mm | ||
Height 51mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Series MOA-MX | ||
- COO (Country of Origin):
- IT
The Elesa Horizontal toggle clamp is designed for quick and secure clamping in industrial applications, ensuring reliable holding force during repetitive operations. Constructed from AISI 304 stainless steel with a Durable polyurethane handle, it offers corrosion resistance and comfortable handling.
Polyurethane handle in red colour improves grip
Enables quick and secure clamping operation
Suitable for repetitive industrial applications
