Elesa 32 mm x 38 mm Clamp Clamp

Subtotal (1 unit)*

£154.75

(exc. VAT)

£185.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.75

*price indicative

RS Stock No.:
830-642
Mfr. Part No.:
GG.AS401
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamp

Sub Type

Clamp

Jaw Opening

32mm

Jaw Depth

38mm

Holding Force

3000N

Finish

Stainless Steel

Material

304 Stainless Steel

Height Under Arm

19mm

Height

120mm

Series

MFE-ASX

Width

24mm

Standards/Approvals

RoHS

Length

71mm

COO (Country of Origin):
IT
The Elesa Push pull clamp is manufactured from AISI 304 stainless steel, providing high strength and corrosion resistance for demanding industrial applications. Its design allows flexible mounting and reliable performance for both push and pull clamping operations.

Enables both push and pull clamping operations

Can be mounted using fixing squares or directly on equipment

Allows convenient positioning of the control lever

Suitable for industrial and equipment clamping applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy