Elesa 16 mm x 12 mm Clamp Clamp

Subtotal (1 unit)*

£32.13

(exc. VAT)

£38.56

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.13

*price indicative

RS Stock No.:
830-635
Mfr. Part No.:
GG.AG050
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamp

Sub Type

Clamp

Jaw Opening

16mm

Jaw Depth

12mm

Holding Force

800N

Finish

Zinc Plated Steel

Material

Zinc Plated Steel

Height Under Arm

30.5mm

Width

17.5mm

Length

73mm

Series

MLA-ASD

Standards/Approvals

RoHS

Height

90mm

COO (Country of Origin):
IT
The Elesa Push pull clamp is designed for secure and versatile clamping in confined spaces, allowing both push and pull operations with reliable performance. Manufactured from C10 zinc plated steel, it ensures strength and durability while enabling efficient use near mounting surfaces.

Enables both push and pull clamping operations

Suitable for applications with limited vertical space

Designed for use close to mounting surfaces

Provides secure and reliable clamping performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy