Subtotal (1 unit)*
£32.13
(exc. VAT)
£38.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.13 |
*price indicative
- RS Stock No.:
- 830-636
- Mfr. Part No.:
- GG.AG055
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Opening | 16mm | |
| Jaw Depth | 12mm | |
| Holding Force | 800N | |
| Finish | Zinc Plated Steel | |
| Height Under Arm | 30.5mm | |
| Material | Zinc Plated Steel | |
| Length | 73mm | |
| Series | MLA-ASS | |
| Width | 17.5mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Opening 16mm | ||
Jaw Depth 12mm | ||
Holding Force 800N | ||
Finish Zinc Plated Steel | ||
Height Under Arm 30.5mm | ||
Material Zinc Plated Steel | ||
Length 73mm | ||
Series MLA-ASS | ||
Width 17.5mm | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Push pull clamp is designed for secure and versatile clamping in confined spaces, allowing both push and pull operations with reliable performance. Manufactured from C10 zinc plated steel, it ensures strength and durability while enabling efficient use near mounting surfaces.
Enables both push and pull clamping operations
Suitable for applications with limited vertical space
Designed for use close to mounting surfaces
Provides secure and reliable clamping performance
