Bessey 50 mm x 50 mm Clamp Clamp
- RS Stock No.:
- 708-915
- Mfr. Part No.:
- XC5
- Brand:
- Bessey
Image representative of range
Subtotal (1 unit)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
- Plus 108 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.13 |
*price indicative
- RS Stock No.:
- 708-915
- Mfr. Part No.:
- XC5
- Brand:
- Bessey
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 50mm | |
| Jaw Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 50mm | ||
Jaw Depth 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Spring Clamps are expertly designed for versatile, lightweight clamping solutions. Ideal for a range of delicate projects, these clamps ensure a secure grip while being gentle on your workpieces. Crafted to fit snugly in your hand, they enable one handed operation even with larger opening widths. With infinitely variable adjustments and protective caps, these clamps guarantee effective clamping without compromising the aesthetics of your materials. Uniting functionality with ease of use, The Bessey spring clamps provide the perfect solution for those seeking reliable clamping in a Compact design.
Extremely sturdy construction ensures durability
Infinitely variable adjustment for precise clamping
Protective caps safeguard delicate workpieces
Compact size allows for easy portability and storage
