Chauvin Arnoux F604 Clamp Meter, 3000 A dc 1400 V dc CAT III, CAT IV, UKAS
- RS Stock No.:
- 766-2901
- Mfr. Part No.:
- P01120963
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£624.59
(exc. VAT)
£749.51
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 9 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £624.59 |
*price indicative
- RS Stock No.:
- 766-2901
- Mfr. Part No.:
- P01120963
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Clamp Meter | |
| Resistance Resolution | 100mΩ | |
| Maximum DC Current Measurement | 3000A dc | |
| Maximum DC Voltage Measurement | 1400V dc | |
| Maximum Resistance Measurement | 99.99kΩ | |
| Model Number | F604 | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Resolution | 10mV ac | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| DC Current Resolution | 10mA | |
| Maximum Jaw Opening | 60mm | |
| Resistance Measurement Accuracy | ±1 % + 5 digits | |
| DC Voltage Resolution | 10 mV dc | |
| AC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Current Resolution | 10mA | |
| DC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Minimum Operating Temperature | -60°C | |
| Temperature Resolution | 0.1°C | |
| Maximum Operating Temperature | +1000°C | |
| Height | 272mm | |
| Length | 92mm | |
| Width | 41mm | |
| Standards/Approvals | IEC 61010 | |
| Weight | 600g | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Display Type | LCD Backlight | |
| Power Source | Battery | |
| Battery Life | 350h | |
| Safety Category Level | CAT III, CAT IV | |
| Non-Contact Voltage Detector | No | |
| Maximum Conductor Size | 48mm | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1.5kV | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Clamp Meter | ||
Resistance Resolution 100mΩ | ||
Maximum DC Current Measurement 3000A dc | ||
Maximum DC Voltage Measurement 1400V dc | ||
Maximum Resistance Measurement 99.99kΩ | ||
Model Number F604 | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Resolution 10mV ac | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
DC Current Resolution 10mA | ||
Maximum Jaw Opening 60mm | ||
Resistance Measurement Accuracy ±1 % + 5 digits | ||
DC Voltage Resolution 10 mV dc | ||
AC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Current Resolution 10mA | ||
DC Voltage Accuracy ±1 % rdg + 3 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Minimum Operating Temperature -60°C | ||
Temperature Resolution 0.1°C | ||
Maximum Operating Temperature +1000°C | ||
Height 272mm | ||
Length 92mm | ||
Width 41mm | ||
Standards/Approvals IEC 61010 | ||
Weight 600g | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Display Type LCD Backlight | ||
Power Source Battery | ||
Battery Life 350h | ||
Safety Category Level CAT III, CAT IV | ||
Non-Contact Voltage Detector No | ||
Maximum Conductor Size 48mm | ||
Calibrated UKAS | ||
Safety Category Voltage 1.5kV | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
F604 AC/DC TRMS Clampmeter
Specifications:
Related links
- Chauvin Arnoux F604 Clamp Meter CAT IV, RSCAL
- Chauvin Arnoux F604 Clamp Meter CAT IV
- Chauvin Arnoux F606 Clamp Meter CAT IV
- Chauvin Arnoux F607 Clamp Meter CAT IV
- Chauvin Arnoux F606 Clamp Meter CAT IV, RSCAL
- Chauvin Arnoux F607 Clamp Meter CAT IV, RSCAL
- Chauvin Arnoux F402 Clamp Meter 1 kA 1400 V dc CAT IV UKAS
- Chauvin Arnoux F404 Clamp Meter UKAS
