Chauvin Arnoux F607 Clamp Meter Bluetooth, 3000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration
- RS Stock No.:
- 766-2728
- Mfr. Part No.:
- P01120967
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 766-2728
- Mfr. Part No.:
- P01120967
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 2000A ac | |
| Absolute Maximum DC Current Measurement | 3000A dc | |
| Absolute Maximum AC Voltage Measurement | 1400V ac | |
| Absolute Maximum DC Voltage Measurement | 1400V dc | |
| Absolute Maximum Resistance Measurement | 99.99W | |
| Model Number | F607 | |
| Connectivity | Bluetooth | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 10mA | |
| DC Current Measurement Resolution | 10mA | |
| Best DC Current Accuracy | ±1% + 3 Digits | |
| Clamp Meter Type | Power/Harmonics Clamp Meter | |
| Best AC Current Accuracy | ±1% +3 digits | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Best DC Voltage Accuracy | ±1% + 3 Digits | |
| True RMS | Yes | |
| Jaw Capacity Busbars | 60mm | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Power, Power Factor, Resistance | |
| Battery Life | 350 h | |
| Maximum Conductor Size | 60mm | |
| AC Voltage Measurement Resolution | 10mV | |
| Dimensions | 111 x 41 x 296mm | |
| Resistance Measurement Resolution | 100mΩ | |
| Length | 296mm | |
| Width | 111mm | |
| Power Source | Battery | |
| DC Voltage Measurement Resolution | 10mV | |
| Height | 41mm | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 640g | |
| Maximum Operating Temperature | +55°C | |
| Display Type | Backlit LCD | |
| Safety Category | CAT III 1000 V, CAT IV 1000V | |
| Battery Type | LR6 | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 2000A ac | ||
Absolute Maximum DC Current Measurement 3000A dc | ||
Absolute Maximum AC Voltage Measurement 1400V ac | ||
Absolute Maximum DC Voltage Measurement 1400V dc | ||
Absolute Maximum Resistance Measurement 99.99W | ||
Model Number F607 | ||
Connectivity Bluetooth | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 10mA | ||
DC Current Measurement Resolution 10mA | ||
Best DC Current Accuracy ±1% + 3 Digits | ||
Clamp Meter Type Power/Harmonics Clamp Meter | ||
Best AC Current Accuracy ±1% +3 digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Best DC Voltage Accuracy ±1% + 3 Digits | ||
True RMS Yes | ||
Jaw Capacity Busbars 60mm | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Power, Power Factor, Resistance | ||
Battery Life 350 h | ||
Maximum Conductor Size 60mm | ||
AC Voltage Measurement Resolution 10mV | ||
Dimensions 111 x 41 x 296mm | ||
Resistance Measurement Resolution 100mΩ | ||
Length 296mm | ||
Width 111mm | ||
Power Source Battery | ||
DC Voltage Measurement Resolution 10mV | ||
Height 41mm | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III, CAT IV | ||
Weight 640g | ||
Maximum Operating Temperature +55°C | ||
Display Type Backlit LCD | ||
Safety Category CAT III 1000 V, CAT IV 1000V | ||
Battery Type LR6 | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- CN
F607 Power and harmonics Clampmeter
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var, PF and DPF power values
Harmonics up to 25th order, THD-f and THD-r
Ripple function
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection
Related links
- Chauvin Arnoux F607 Clamp Meter Bluetooth Max Current 2000A ac CAT III 1000V
- Chauvin Arnoux F606 Clamp Meter Max Current 2000A ac CAT III 1500V
- Chauvin Arnoux F604 Clamp Meter Max Current 2000A ac CAT III 1500V
- Chauvin Arnoux F606 Clamp Meter Max Current 3000A ac CAT III 1000V With RS Calibration
- Chauvin Arnoux F604 Clamp Meter Max Current 3000A ac CAT III 1000 V, CAT IV 1000 V With RS Calibration
- Chauvin Arnoux F603 Clamp Meter Max Current 3000A ac CAT III 1000 V, CAT IV 1000 V With UKAS Calibration
- Fluke 353 Clamp Meter Max Current 2000A ac CAT III 1000V With UKAS Calibration
- Fluke 353 Clamp Meter Max Current 2000A ac CAT III 1000V
