Chauvin Arnoux F404 Clamp Meter, 1500A dc, Max Current 1500A ac CAT IV 600 V With UKAS Calibration

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
766-2813
Mfr. Part No.:
P01120943
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1400V ac

Absolute Maximum DC Voltage Measurement

1400V dc

Absolute Maximum Resistance Measurement

99.99W

Model Number

F404

Calibrated

UKAS

Best DC Current Accuracy

±1% + 3 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +3 digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best DC Voltage Accuracy

±1% + 3 Digits

True RMS

Yes

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Dimensions

78 x 42 x 222mm

Length

78mm

Width

42mm

Maximum Conductor Size

34mm

Weight

340g

Safety Category

CAT IV 600 V

Display Type

LCD

Power Source

Battery

Minimum Operating Temperature

-60°C

Height

222mm

Maximum Operating Temperature

+1000°C

Battery Type

LF22

Absolute Maximum Temperature Measurement

+1000°C

Safety Category Voltage

600V

Safety Category Level

CAT IV

COO (Country of Origin):
CN

F403 AC/DC TRMS Clampmeter


The F403 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
Current: 1000 AAC/1500 ADC
AC and DC voltage up to 1000 V
Resistance and audible continuity
TrueInrush current measurement
Min and Max analysis
Relative and differential measurements
Temperature
Adapter function
IP54 protection

Related links