Chauvin Arnoux F405 Clamp Meter, 1500A dc, Max Current 1500A ac CAT III 1000 V, CAT IV 1000 V With RS Calibration
- RS Stock No.:
- 766-2832
- Mfr. Part No.:
- P01120945
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 766-2832
- Mfr. Part No.:
- P01120945
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 1500A ac | |
| Absolute Maximum DC Current Measurement | 1500A dc | |
| Absolute Maximum AC Voltage Measurement | 1400V ac | |
| Absolute Maximum DC Voltage Measurement | 1400V dc | |
| Absolute Maximum Resistance Measurement | 99.99W | |
| Model Number | F405 | |
| Calibrated | RSCAL | |
| Best DC Current Accuracy | ±1% + 3 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±1% +3 digits | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Best DC Voltage Accuracy | ±1% + 3 Digits | |
| Safety Category | CAT III 1000 V, CAT IV 1000 V | |
| Safety Category Voltage | 1000V | |
| Weight | 600g | |
| Maximum Conductor Size | 48mm | |
| Height | 272mm | |
| Safety Category Level | CAT III, CAT IV | |
| Dimensions | 92 x 41 x 272mm | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Width | 41mm | |
| Length | 92mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 1500A ac | ||
Absolute Maximum DC Current Measurement 1500A dc | ||
Absolute Maximum AC Voltage Measurement 1400V ac | ||
Absolute Maximum DC Voltage Measurement 1400V dc | ||
Absolute Maximum Resistance Measurement 99.99W | ||
Model Number F405 | ||
Calibrated RSCAL | ||
Best DC Current Accuracy ±1% + 3 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±1% +3 digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Best DC Voltage Accuracy ±1% + 3 Digits | ||
Safety Category CAT III 1000 V, CAT IV 1000 V | ||
Safety Category Voltage 1000V | ||
Weight 600g | ||
Maximum Conductor Size 48mm | ||
Height 272mm | ||
Safety Category Level CAT III, CAT IV | ||
Dimensions 92 x 41 x 272mm | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Width 41mm | ||
Length 92mm | ||
- COO (Country of Origin):
- CN
AC/DC TRMS Clampmeter
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Analysis of Min, Max and Peak± on all functions
Relative and differential measurements
TrueInrush current measurement
Phase rotation
IP54 protection
Related links
- Chauvin Arnoux F404 Clamp Meter Max Current 1500A ac CAT IV 600 V With RS Calibration
- Chauvin Arnoux F404 Clamp Meter Max Current 1500A ac CAT IV 600 V With UKAS Calibration
- Chauvin Arnoux F603 Clamp Meter Max Current 3000A ac CAT III 1000 V, CAT IV 1000 V With UKAS Calibration
- Chauvin Arnoux F604 Clamp Meter Max Current 3000A ac CAT III 1000 V, CAT IV 1000 V With RS Calibration
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With UKAS Calibration
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With RS Calibration
- Megger DCM1500S Clamp Meter Max Current 1500A ac CAT CAT III, CAT IV
- Megger DCM1500S Clamp Meter Max Current 1500A ac CAT III, CAT IV With RS Calibration
