Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With RS Calibration
- RS Stock No.:
- 766-2790
- Mfr. Part No.:
- P01120941
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 766-2790
- Mfr. Part No.:
- P01120941
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Voltage Measurement | 1400V ac | |
| Absolute Maximum DC Voltage Measurement | 1400V dc | |
| Absolute Maximum Resistance Measurement | 99.99Ω | |
| Model Number | F401 | |
| Calibrated | RSCAL | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±1% +3 digits | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance, Temperature | |
| True RMS | Yes | |
| Battery Type | AA | |
| Dimensions | 111 x 41 x 296mm | |
| Safety Category | CAT III 1000 V, CAT IV 1000 V | |
| Length | 111mm | |
| Safety Category Voltage | 1000V | |
| Width | 41mm | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery, Mains | |
| Display Type | LCD | |
| Height | 296mm | |
| Maximum Conductor Size | 60mm | |
| Weight | 640g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Voltage Measurement 1400V ac | ||
Absolute Maximum DC Voltage Measurement 1400V dc | ||
Absolute Maximum Resistance Measurement 99.99Ω | ||
Model Number F401 | ||
Calibrated RSCAL | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±1% +3 digits | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance, Temperature | ||
True RMS Yes | ||
Battery Type AA | ||
Dimensions 111 x 41 x 296mm | ||
Safety Category CAT III 1000 V, CAT IV 1000 V | ||
Length 111mm | ||
Safety Category Voltage 1000V | ||
Width 41mm | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery, Mains | ||
Display Type LCD | ||
Height 296mm | ||
Maximum Conductor Size 60mm | ||
Weight 640g | ||
- COO (Country of Origin):
- CN
F401 TRMS Clamp Multimeter
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
Automatic AC/DC detection
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
Temperature
IP54 protection
Clamp multimeter F402
Equipped with a fast 12-bit TRMS digital acquisition system, F402 clamps offer particularly accurate measurements whatever the signal's waveform.
Specifications :
• Current: 1,000 A AC
• Voltage up to 1,200 VAC / 1,700 VDC
• Resistance and audible continuity
• Temperature
• Automatic AC/DC detection
• TrueInrush current measurement
• Hold, Min, MAX
• CAT IV 1,000 V / CAT III 1,500 V
• IP54 protection rating
Related links
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With UKAS Calibration
- Chauvin Arnoux F603 Clamp Meter Max Current 3000A ac CAT III 1000 V, CAT IV 1000 V With UKAS Calibration
- Chauvin Arnoux F405 Clamp Meter Max Current 1500A ac CAT III 1000 V, CAT IV 1000 V With RS Calibration
- Chauvin Arnoux F604 Clamp Meter Max Current 3000A ac CAT III 1000 V, CAT IV 1000 V With RS Calibration
- RS PRO 155B Clamp Meter Bluetooth CAT IV 600 V
- Ideal Industries 61-775 Clamp Meter Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS PRO 156B Clamp Meter Bluetooth Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- FLIR CM275 Clamp Meter Bluetooth Max Current 600A ac CAT III 1000 V, CAT IV 600 V
