Chauvin Arnoux F404 Clamp Meter, 1500A dc, Max Current 1500A ac CAT IV 600 V With RS Calibration
- RS Stock No.:
- 766-2816
- Mfr. Part No.:
- P01120943
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 766-2816
- Mfr. Part No.:
- P01120943
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 1500A ac | |
| Absolute Maximum DC Current Measurement | 1500A dc | |
| Absolute Maximum AC Voltage Measurement | 1400V ac | |
| Absolute Maximum DC Voltage Measurement | 1400V dc | |
| Absolute Maximum Resistance Measurement | 99.99W | |
| Model Number | F404 | |
| Calibrated | RSCAL | |
| Best DC Current Accuracy | ±1% + 3 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±1% +3 digits | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Best DC Voltage Accuracy | ±1% + 3 Digits | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Battery Type | LF22 | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Minimum Operating Temperature | -60°C | |
| Length | 78mm | |
| Dimensions | 78 x 42 x 222mm | |
| Maximum Conductor Size | 34mm | |
| Power Source | Battery | |
| Weight | 340g | |
| Width | 42mm | |
| Safety Category Voltage | 600V | |
| Height | 222mm | |
| Safety Category Level | CAT IV | |
| Safety Category | CAT IV 600 V | |
| Display Type | LCD | |
| Maximum Operating Temperature | +1000°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 1500A ac | ||
Absolute Maximum DC Current Measurement 1500A dc | ||
Absolute Maximum AC Voltage Measurement 1400V ac | ||
Absolute Maximum DC Voltage Measurement 1400V dc | ||
Absolute Maximum Resistance Measurement 99.99W | ||
Model Number F404 | ||
Calibrated RSCAL | ||
Best DC Current Accuracy ±1% + 3 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±1% +3 digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Best DC Voltage Accuracy ±1% + 3 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Battery Type LF22 | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Minimum Operating Temperature -60°C | ||
Length 78mm | ||
Dimensions 78 x 42 x 222mm | ||
Maximum Conductor Size 34mm | ||
Power Source Battery | ||
Weight 340g | ||
Width 42mm | ||
Safety Category Voltage 600V | ||
Height 222mm | ||
Safety Category Level CAT IV | ||
Safety Category CAT IV 600 V | ||
Display Type LCD | ||
Maximum Operating Temperature +1000°C | ||
- COO (Country of Origin):
- CN
F403 AC/DC TRMS Clampmeter
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
Current: 1000 AAC/1500 ADC
AC and DC voltage up to 1000 V
Resistance and audible continuity
TrueInrush current measurement
Min and Max analysis
Relative and differential measurements
Temperature
Adapter function
IP54 protection
Related links
- Chauvin Arnoux F404 Clamp Meter Max Current 1500A ac CAT IV 600 V With UKAS Calibration
- Chauvin Arnoux F404 Clamp Meter Max Current 1000A ac CAT III 1500V
- Chauvin Arnoux F405 Clamp Meter Max Current 1500A ac CAT III 1000 V, CAT IV 1000 V With RS Calibration
- Extech MA1500 Clamp Meter Max Current 1500A ac CAT IV
- Megger DCM1500S Clamp Meter Max Current 1500A ac CAT CAT III, CAT IV
- Megger DCM1500 Clamp Meter Max Current 1500A ac CAT IV
- Megger DCM1500S Clamp Meter Max Current 1500A ac CAT III, CAT IV With RS Calibration
- Megger DCM1500 Clamp Meter Max Current 1500A ac CAT IV With RS Calibration
