Kyoritsu KEW2431 Clamp Meter 200 A CAT III
- RS Stock No.:
- 288-4657
- Distrelec Article No.:
- 176-41-889
- Mfr. Part No.:
- KEW2431
- Brand:
- Kyoritsu
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.98
(exc. VAT)
£110.38
(inc. VAT)
- RS Stock No.:
- 288-4657
- Distrelec Article No.:
- 176-41-889
- Mfr. Part No.:
- KEW2431
- Brand:
- Kyoritsu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Product Type | Clamp Meter | |
| Model Number | KEW2431 | |
| AC Current Accuracy | 0.02 % | |
| Maximum Jaw Opening | 24mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Weight | 120g | |
| Height | 26mm | |
| Length | 149mm | |
| Safety Category Level | CAT III | |
| Display Type | LCD | |
| Power Source | Battery | |
| Safety Category Voltage | 300V | |
| Battery Type | LR44 | |
| Maximum AC Current Measurement | 200A | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Product Type Clamp Meter | ||
Model Number KEW2431 | ||
AC Current Accuracy 0.02 % | ||
Maximum Jaw Opening 24mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Weight 120g | ||
Height 26mm | ||
Length 149mm | ||
Safety Category Level CAT III | ||
Display Type LCD | ||
Power Source Battery | ||
Safety Category Voltage 300V | ||
Battery Type LR44 | ||
Maximum AC Current Measurement 200A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The current clamp meter is capable of measuring differential, leakage, discharge, and operating currents. Additionally, it features a filter for harmonic suppression, ensuring accurate measurements even in environments with electrical noise or distortion.
Analogue output for recorder or oscilloscope
Related links
- Kyoritsu KEW2031 Clamp Meter 200 A CAT III
- Kyoritsu 2033 Clamp Meter, 300 A 300 A CAT III
- Kyoritsu KEW 2500 Clamp Meter, 100 A CAT III
- Kyoritsu KEW2000 Clamp Meter, 60 A 60 A 600 V dc CAT III
- Kyoritsu KEW 2012RA Clamp Meter CAT III
- Kyoritsu KEW 2200 Clamp Meter 1000 A 600 V dc 600 V ac CAT III
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector UKAS

