Kyoritsu KEW2031 Clamp Meter 200 A CAT III

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-4656
Distrelec Article No.:
176-41-186
Mfr. Part No.:
KEW2031
Brand:
Kyoritsu
Find similar products by selecting one or more attributes.
Select all

Brand

Kyoritsu

Product Type

Clamp Meter

Model Number

KEW2031

Maximum Jaw Opening

24mm

AC Current Resolution

0.01A

Weight

100g

Standards/Approvals

IEC 1010-1

Height

26mm

Width

58.5mm

Length

147mm

Functions Measured

AC Current

Maximum Conductor Size

24mm

Battery Type

LR44

Maximum AC Current Measurement

200A

Display Type

LCD

Power Source

Battery

Safety Category Voltage

300V

Safety Category Level

CAT III

RoHS Status: Exempt

The current clamp meter is capable of measuring differential, leakage, discharge, and operating currents. Additionally, it features a filter for harmonic suppression, ensuring accurate measurements even in environments with electrical noise or distortion.

Analogue output for recorder or oscilloscope

Related links