Sefram MW3950B Clamp Meter 60 A ac 600 V dc 600 V ac 600 V CAT III Non-Contact Voltage Detector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-5202
Mfr. Part No.:
MW3950B
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Clamp Meter

Resistance Resolution

0.1Ω

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Model Number

MW3950B

AC Current Accuracy

±1.9 % rdg + 5 Digits

Resistance Measurement Accuracy

±1 % + 3 Digits

DC Voltage Resolution

100 mV dc

Minimum Operating Temperature

0°C

AC Current Resolution

100mA

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Voltage Resolution

100mV ac

Clamp Meter Type

Leakage Clamp Meter

DC Voltage Accuracy

±7 % rdg + 2 Digits

Maximum Jaw Opening

58mm

Maximum Operating Temperature

50°C

Width

250mm

Standards/Approvals

RoHS

Weight

500g

Height

50mm

Length

90mm

True RMS

Yes

Functions Measured

AC Voltage, DC Voltage, AC Current

Safety Category Level

600 V CAT III

Display Type

LCD

Power Source

Battery

Battery Type

AAA

Maximum AC Current Measurement

60A ac

Battery Life

300h

Non-Contact Voltage Detector

Yes

Maximum Conductor Size

40mm

COO (Country of Origin):
TW
The Sefram MW3950B is the ideal tool for measuring leakage currents. Measure the leakage currents present on the earth, determine the leakage in a cable by positioning the clamp directly around a cable (without the earth wire), also measure currents up to 60A AC with a resolution of 1μA.with its Bluetooth interface and its application

dedicated to tablets or smartphones (Android or IOS), you can monitor your measurements and record them in real time. Then export the data via

the tablet or the smartphone in .csv file in order to be able to process them in a spreadsheet software. By comparing one transmitting end and the corresponding receiving end, the SEFRAM 96 also can test installed cable far away by using the receiving unit.

The tester provides the variety for wiring check, such as cable continuity, open status, short status and miss-wired.

LCD 6000 counts with backlight

Current measurement up to 60A AC

Minimum resolution : 1μA

Low pass filter

Maximum Jaw Opening : 42mm

High Frequency Rejection (selectable : 50Hz, 60Hz & 1kHz)

True RMS reading

Manual and Automatic range

Max, Min and HOLD functions

Bluetooth interface to save reading values

Torch light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy