Kewtech Corporation KEW2434 Clamp Meter, 400 mA dc 100 A CAT III, UKAS

Subtotal (1 unit)*

£280.60

(exc. VAT)

£336.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.60

*price indicative

RS Stock No.:
886-289
Mfr. Part No.:
KEW2434
Brand:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Clamp Meter

Maximum DC Current Measurement

400mA dc

Model Number

KEW2434

Maximum Jaw Opening

28mm

Clamp Meter Type

Digital Earth Leakage Clamp Meter

AC Current Resolution

100μA

Weight

220g

Standards/Approvals

IEC61010-1, IEC61010-2-032

Functions Measured

earth leakage current, AC Current

Calibrated

UKAS

Safety Category Level

CAT III

Battery Type

R03(AAA) (1.5V) x 2

Maximum Conductor Size

28mm

Display Type

Digital

Maximum AC Current Measurement

100A

Safety Category Voltage

300V

Power Source

R03(AAA) (1.5V) x 2

COO (Country of Origin):
JP
The Kewtech Corporation Digital earth leakage clamp meter is Ideal for identifying nuisance tripping and leakage faults in installations. It features an averaging reading type a sleep function to conserve battery and measures 400mA 4A and 100A AC current. It complies with IEC61010-1 CAT III 300V safety standards.

Resolution to 0.1mA

Frequency selector switch to eliminate harmonics

28mm jaw

Sleep feature to save batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy