Kewtech Corporation KEW2434 Clamp Meter, 400 mA dc 100 A CAT III, RSCAL
- RS Stock No.:
- 886-288
- Mfr. Part No.:
- KEW2434
- Brand:
- Kewtech Corporation
Subtotal (1 unit)*
£258.60
(exc. VAT)
£310.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.60 |
*price indicative
- RS Stock No.:
- 886-288
- Mfr. Part No.:
- KEW2434
- Brand:
- Kewtech Corporation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400mA dc | |
| Model Number | KEW2434 | |
| Maximum Jaw Opening | 28mm | |
| AC Current Resolution | 100μA | |
| Clamp Meter Type | Digital Earth Leakage Clamp Meter | |
| Standards/Approvals | IEC61010-1, IEC61010-2-032 | |
| Weight | 220g | |
| Functions Measured | earth leakage current, AC Current | |
| Display Type | Digital | |
| Power Source | R03(AAA) (1.5V) x 2 | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Battery Type | R03(AAA) (1.5V) x 2 | |
| Maximum Conductor Size | 28mm | |
| Maximum AC Current Measurement | 100A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400mA dc | ||
Model Number KEW2434 | ||
Maximum Jaw Opening 28mm | ||
AC Current Resolution 100μA | ||
Clamp Meter Type Digital Earth Leakage Clamp Meter | ||
Standards/Approvals IEC61010-1, IEC61010-2-032 | ||
Weight 220g | ||
Functions Measured earth leakage current, AC Current | ||
Display Type Digital | ||
Power Source R03(AAA) (1.5V) x 2 | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Battery Type R03(AAA) (1.5V) x 2 | ||
Maximum Conductor Size 28mm | ||
Maximum AC Current Measurement 100A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
The Kewtech Corporation Digital earth leakage clamp meter is Ideal for identifying nuisance tripping and leakage faults in installations. It features an averaging reading type a sleep function to conserve battery and measures 400mA 4A and 100A AC current. It complies with IEC61010-1 CAT III 300V safety standards.
Resolution to 0.1mA
Frequency selector switch to eliminate harmonics
28mm jaw
Sleep feature to save batteries
Related links
- Kewtech Corporation KEW2434 Clamp Meter, 400 mA dc 100 A CAT III
- Kewtech Corporation KEW2434 Clamp Meter UKAS
- Fluke A3000 FC Clamp Meter RSCAL
- Fluke A3000 FC Clamp Meter, 400 mA 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Fluke A3000 FC Clamp Meter UKAS
- RS PRO Clamp Meter RSCAL
- RS PRO RS330 Clamp Meter 400 A 600 V dc 600 V ac CAT III, RSCAL
- Sefram BK312C Clamp Meter 400 A ac 600 V dc CAT III, RSCAL
