Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- RS Stock No.:
- 274-3203
- Mfr. Part No.:
- P01120578
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£402.49
(exc. VAT)
£482.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.49 |
*price indicative
- RS Stock No.:
- 274-3203
- Mfr. Part No.:
- P01120578
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Model Number | MA400D-1000 | |
| Calibrated | UKAS | |
| Clamp Meter Type | AC Current Clamp Meter | |
| True RMS | Yes | |
| Safety Category | CAT IV 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Model Number MA400D-1000 | ||
Calibrated UKAS | ||
Clamp Meter Type AC Current Clamp Meter | ||
True RMS Yes | ||
Safety Category CAT IV 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux TRMS flexible digital ammeter can be used on higher power installations in industry and the energy production sector. Although it is a high performance instrument, very simple to use, 2 buttons are all it takes to start the instrument, deactivate the automatic power off function, HOLD the value on the display or store the maximum value. The values are read directly on the built in 4000 count display.
Simple to use
Direct current readings
Compact and stand alone
Measurement from 10 mA
Storage of maximum value
Direct current readings
Compact and stand alone
Measurement from 10 mA
Storage of maximum value
Related links
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
