Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV

Subtotal (1 unit)*

£330.76

(exc. VAT)

£396.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.76

*price indicative

Calibration Options:

Each

£380.49

(exc. VAT)

£456.59

(inc. VAT)

Each

£402.49

(exc. VAT)

£482.99

(inc. VAT)

RS Stock No.:
274-3112
Mfr. Part No.:
P01120578
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

400A ac

Model Number

MA400D-1000

Clamp Meter Type

AC Current Clamp Meter

True RMS

Yes

Safety Category

CAT IV 600V

COO (Country of Origin):
FR
The Chauvin Arnoux TRMS flexible digital ammeter can be used on higher power installations in industry and the energy production sector. Although it is a high performance instrument, very simple to use, 2 buttons are all it takes to start the instrument, deactivate the automatic power off function, HOLD the value on the display or store the maximum value. The values are read directly on the built in 4000 count display.

Simple to use
Direct current readings
Compact and stand alone
Measurement from 10 mA
Storage of maximum value

Related links