Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- RS Stock No.:
- 778-2709
- Mfr. Part No.:
- P01120575Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£223.01
(exc. VAT)
£267.61
(inc. VAT)
FREE delivery for orders over £50.00
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £223.01 |
*price indicative
- RS Stock No.:
- 778-2709
- Mfr. Part No.:
- P01120575Z
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Model Number | MA400D-170 | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 1mA | |
| Clamp Meter Type | AC Flexible Clamp Meter | |
| Best AC Current Accuracy | ±2% +10 counts | |
| Jaw Capacity Busbars | 45mm | |
| Functions Measured | AC Current | |
| True RMS | Yes | |
| Maximum Conductor Size | 45mm | |
| Height | 20mm | |
| Length | 100mm | |
| Weight | 130g | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 100 x 60 x 20mm | |
| Safety Category Level | CAT IV | |
| Display Type | LCD | |
| Battery Life | 70 h | |
| Power Source | Battery | |
| Width | 60mm | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Minimum Operating Temperature | 0°C | |
| Safety Category | CAT IV 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Model Number MA400D-170 | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 1mA | ||
Clamp Meter Type AC Flexible Clamp Meter | ||
Best AC Current Accuracy ±2% +10 counts | ||
Jaw Capacity Busbars 45mm | ||
Functions Measured AC Current | ||
True RMS Yes | ||
Maximum Conductor Size 45mm | ||
Height 20mm | ||
Length 100mm | ||
Weight 130g | ||
Maximum Operating Temperature +50°C | ||
Dimensions 100 x 60 x 20mm | ||
Safety Category Level CAT IV | ||
Display Type LCD | ||
Battery Life 70 h | ||
Power Source Battery | ||
Width 60mm | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
Minimum Operating Temperature 0°C | ||
Safety Category CAT IV 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DigiFlex MA400D and MA4000D Ammeters with flexible sensor
DigiFlex MA400D version
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
DigiFlex MA4000D version
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
Standards
Supplied with
Related links
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV
