TE Connectivity AMP Male Circular Connector Dust Cap, Vinyl
- RS Stock No.:
- 506-850
- Distrelec Article No.:
- 304-49-596
- Mfr. Part No.:
- 205282-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£147.85
(exc. VAT)
£177.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.85 | £9.857 |
*price indicative
- RS Stock No.:
- 506-850
- Distrelec Article No.:
- 304-49-596
- Mfr. Part No.:
- 205282-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Dust Cap | |
| Series | AMP | |
| Material | Vinyl | |
| For Use With | Plug | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Dust Cap | ||
Series AMP | ||
Material Vinyl | ||
For Use With Plug | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Durable dust cover is crafted from high-quality vinyl, providing exceptional protection for connectors in various environments. Designed to safeguard against dust and contaminants, it ensures optimal performance and longevity. With an impressive operating temperature range, this product is engineered to withstand extreme conditions, making it suitable for diverse applications. Its compatibility with plug connector styles enhances its versatility, ensuring a secure fit for distinct connectivity needs. Perfect for professionals seeking reliability, this dust cover combines functionality with robust material to deliver enduring performance.
Constructed from superior vinyl for enhanced durability
Designed to fit plug connector styles securely
Excellent temperature resilience within a wide operating range
Provides reliable protection against dust and foreign particles
Ideal for use in demanding industrial applications
Lightweight design minimises added bulk while ensuring robust coverage
Related links
- TE Connectivity AMP Female Circular Connector Dust Cap, Polyvinyl Chloride
- TE Connectivity F Female Circular Connector Dust Cap, Shell Size 105
- TE Connectivity F Female Circular Connector Dust Cap, Shell Size 3
- TE Connectivity HDC34 Connector Dust Cap
- TE Connectivity Dust Cap, Polyamide
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- TE Connectivity IMC Connector Dust Cap
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
